ST 320/23/24 | Block
Control and isolating transformer, 320 VA, 24 V, 91 %, ST 320/23/24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.2239 € *
Standard delivery time from the manufacturer is: 3 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 320 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 24 V | |
| efficiency | 91 % | |
| Length | 105 mm | |
| Width | 103 mm | |
| Height | 114 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |