ST 320/23/23 | Block

Control and isolating transformer, 320 VA, 230 V, 91 %, ST 320/23/23

Order No.: 42C1196
EAN: 4099891344887
MPN:
ST 320/23/23
Series: ST
ST 320/23/23 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
78.2068 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
78.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
78.2068 €
Technical specifications
Filter Property Value
Output power 320 W
Primary voltage 230 V
Secondary voltage (1) 230 V
efficiency 91 %
Length 105 mm
Width 103 mm
Height 114 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes