ST 250/23/12 | Block

Control and isolating transformer, 250 VA, 12 V, 90 %, ST 250/23/12

Order No.: 42C1191
EAN: 4099891344832
MPN:
ST 250/23/12
Series: ST
ST 250/23/12 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
65.0454 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
65.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
65.0454 €
Technical specifications
Filter Property Value
Output power 250 W
Primary voltage 230 V
Secondary voltage (1) 12 V
efficiency 90 %
Length 103 mm
Width 96 mm
Height 105 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back