ST 2000/4/23 | Block
Control and isolating transformer, 2 kVA, 230 V, 96 %, ST 2000/4/23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
284.1601 € *
Standard delivery time from the manufacturer is: 3 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 2 kW | |
| Primary voltage | 400 V | |
| Secondary voltage (1) | 230 V | |
| efficiency | 96 % | |
| Length | 162 mm | |
| Width | 192 mm | |
| Height | 182 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |