ST 20/4/23 | Block
Control and isolating transformer, 20 VA, 230 V, 81 %, ST 20/4/23
Unit Price (€ / pc.)
44.5298 € *
Available: 2 pcs.
Total Price:
44.53 € *
Price list
Quantity
Price per unit*
1 pcs.
44.5298 €
5 pcs.
41.8642 €
15 pcs.
40.2458 €
50 pcs.
38.4727 €
150 pcs.
36.8781 €
*incl. VAT plus shipping costs
Subject to prior sale
Control or safety/isolating transformers w. low inrush current, type Block ST.
Suitable for operation as safety or control transformer to IEC 61558-2-6, EN 61558-2-6, VDE 0570 and UL 506. Isolating transformer to IEC 61558-2-4, EN 61558-2-4, VDE 0570
With rated power 20 VA, type ST 20.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 20 W | |
| Primary voltage | 400 V | |
| Secondary voltage (1) | 230 V | |
| efficiency | 81 % | |
| Length | 66 mm | |
| Width | 56 mm | |
| Height | 81 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |