ST 20/23/12 | Block

Control and isolating transformer, 20 VA, 12 V, 81 %, ST 20/23/12

Order No.: 42C1188
EAN: 4099891344801
MPN:
ST 20/23/12
Series: ST
ST 20/23/12 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.4076 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
52.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
52.4076 €
Technical specifications
Filter Property Value
Output power 20 W
Primary voltage 230 V
Secondary voltage (1) 12 V
efficiency 81 %
Length 66 mm
Width 56 mm
Height 81 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back