ST 160/4/23 | Block

Control and isolating transformer, 160 VA, 230 V, 87 %, ST 160/4/23

Order No.: 42C1183
EAN: 4099891344757
MPN:
ST 160/4/23
Series: ST
ST 160/4/23 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
56.4893 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
56.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
56.4893 €
Technical specifications
Filter Property Value
Output power 160 W
Primary voltage 400 V
Secondary voltage (1) 230 V
efficiency 87 %
Length 96 mm
Width 88 mm
Height 103 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back