ST 160/23/24 | Block

Control and isolating transformer, 160 VA, 24 V, 87 %, ST 160/23/24

Order No.: 40C1672
EAN: 4099891344191
MPN:
ST 160/23/24
Series: ST
ST 160/23/24 Block Power Transformers Image 1
ST 160/23/24 Block Power Transformers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
56.4893 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
56.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
56.4893 €

Control or safety/isolating transformers w. low inrush current, type Block ST.

Suitable for operation as safety or control transformer to IEC 61558-2-6, EN 61558-2-6, VDE 0570 and UL 506. Isolating transformer to IEC 61558-2-4, EN 61558-2-4, VDE 0570

With rated power 160 VA, type ST 160.

Technical specifications
Filter Property Value
Output power 160 W
Primary voltage 230 V
Secondary voltage (1) 24 V
efficiency 87 %
Length 96 mm
Width 88 mm
Height 105 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back