ST 130/69/23 | Block

Control and isolating transformer, 130 VA, 230 V, 86 %, ST 130/69/23

Order No.: 42C1182
EAN: 4099891344740
MPN:
ST 130/69/23
Series: ST
ST 130/69/23 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.5718 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
58.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
58.5718 €
Technical specifications
Filter Property Value
Output power 130 W
Primary voltage 690 V
Secondary voltage (1) 230 V
efficiency 86 %
Length 96 mm
Width 78 mm
Height 105 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back