ST 1000/5/23 | Block

Control and isolating transformer, 1 kVA, 230 V, 94 %, ST 1000/5/23

Order No.: 42C1179
EAN: 4099891344719
MPN:
ST 1000/5/23
Series: ST
ST 1000/5/23 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
140.1582 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
140.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
140.1582 €
Technical specifications
Filter Property Value
Output power 1 kW
Primary voltage 500 V
Secondary voltage (1) 230 V
efficiency 94 %
Length 154 mm
Width 150 mm
Height 148 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back