ST 100/4/24 | Block
Control and isolating transformer, 100 VA, 24 V, 86 %, ST 100/4/24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.2886 € *
Standard delivery time from the manufacturer is: 3 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 100 W | |
| Primary voltage | 400 V | |
| Secondary voltage (1) | 24 V | |
| efficiency | 86 % | |
| Length | 84 mm | |
| Width | 76 mm | |
| Height | 95 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |