ST 100/4/23 | Block

Control and isolating transformer, 100 VA, 230 V, 86 %, ST 100/4/23

Order No.: 42C1175
EAN: 4099891344672
MPN:
ST 100/4/23
Series: ST
ST 100/4/23 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
56.4536 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
56.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
56.4536 €
Technical specifications
Filter Property Value
Output power 100 W
Primary voltage 400 V
Secondary voltage (1) 230 V
efficiency 86 %
Length 84 mm
Width 76 mm
Height 95 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes