SIM 60 | Block

Safety transformer, 60 VA, 12 V/12 V, 83 %, SIM 60

Order No.: 32C590
EAN: 4099891343729
MPN:
SIM 60
Series: SIM
SIM 60 Block Power Transformers Image 1
SIM 60 Block Power Transformers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
66.402 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
66.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
66.402 €

Safety transformers in housing, type Block SIM.

For screw mounting, with terminal block, integrated fusing and thermal protection against short-circuit and overload. Two output voltages for series or parallel wiring of the secondary windings

Rated power 60 VA, type SIM 60.

Technical specifications
Filter Property Value
Output power 60 W
Primary voltage 230 V
Secondary voltage (1) 12 V
Secondary voltage (2) 12 V
efficiency 83 %
Length 196 mm
Width 77 mm
Height 76 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back