SIM 500 | Block

Safety transformer, 500 VA, 12 V/12 V, 92 %, SIM 500

Order No.: 42C1174
EAN: 4099891344665
MPN:
SIM 500
Series: SIM
SIM 500 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
364.735 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
364.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
364.735 €
Technical specifications
Filter Property Value
Output power 500 W
Primary voltage 230 V
Secondary voltage (1) 12 V
Secondary voltage (2) 12 V
efficiency 92 %
Length 283 mm
Width 200 mm
Height 166 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back