SIM 300 | Block

Safety transformer, 300 VA, 12 V/12 V, 91 %, SIM 300

Order No.: 32C596
EAN: 4099891343743
MPN:
SIM 300
Series: SIM
SIM 300 Block Power Transformers Image 1
SIM 300 Block Power Transformers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
145.3347 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
145.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
145.3347 €

Safety transformers in housing, type Block SIM.

For screw mounting, with terminal block, integrated fusing and thermal protection against short-circuit and overload. Two output voltages for series or parallel wiring of the secondary windings

Rated power 300 VA, type SIM 300.

Technical specifications
Filter Property Value
Output power 300 W
Primary voltage 230 V
Secondary voltage (1) 12 V
Secondary voltage (2) 12 V
efficiency 91 %
Length 223 mm
Width 117 mm
Height 117 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back