SIM 200 | Block
Safety transformer, 200 VA, 12 V/12 V, 89.5 %, SIM 200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
110.0155 € *
Standard delivery time from the manufacturer is: 3 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 200 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 12 V | |
| Secondary voltage (2) | 12 V | |
| efficiency | 89.5 % | |
| Length | 223 mm | |
| Width | 117 mm | |
| Height | 97 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |