EVKE 40/24 | Block

Safety transformer, 40 VA, 24 V, EVKE 40/24

Order No.: 42C1027
EAN: 4099891344566
MPN:
EVKE 40/24
Series: EVKE
EVKE 40/24 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
172.7404 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
172.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
172.7404 €
Technical specifications
Filter Property Value
Output power 40 W
Primary voltage 230 V
Secondary voltage (1) 24 V
Length 150 mm
Width 120 mm
Height 78 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back