EVKE 100/24 | Block

Safety transformer, 100 VA, 24 V, EVKE 100/24

Order No.: 42C1024
EAN: 4099891344535
MPN:
EVKE 100/24
Series: EVKE
EVKE 100/24 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
178.9165 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
178.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
178.9165 €
Technical specifications
Filter Property Value
Output power 100 W
Primary voltage 230 V
Secondary voltage (1) 24 V
Length 180 mm
Width 145 mm
Height 90 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back