EL 7,5/9 | Block
Safety transformer, 7.5 VA, 9 V/9 V, 2 A, 62 %, EL 7,5/9
Unit Price (€ / pc.)
18.5878 € *
Standard delivery time from the manufacturer is: 2 Weeks
Electronic transformers, type Block EL.
For free wiring, safety coil former with double aperture technology
Rated power 7.5 VA, type EL 7.5.
Technical specifications
Filter | Property | Value |
---|---|---|
Length | 48 mm | |
Primary voltage | 230 V | |
Secondary voltage (2) | 9 V | |
Secondary amperage 1 | 2 A | |
Height | 45 mm | |
Output power | 7.5 W | |
efficiency | 62 % | |
Width | 39 mm | |
Secondary voltage (1) | 9 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85043180 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |