EL 50/6 | Block
Safety transformer, 50 VA, 9 V/6 V, 81 %, EL 50/6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.0927 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 50 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 9 V | |
| Secondary voltage (2) | 6 V | |
| efficiency | 81 % | |
| Length | 75 mm | |
| Width | 59 mm | |
| Height | 67 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |