EL 50/15 | Block

Safety transformer, 50 VA, 15 V/15 V, 1.666 A/1.666 A, 81 %, EL 50/15

Order No.: 36C746
EAN: 4099891344009
MPN:
EL 50/15
Series: EL
EL 50/15 Block Power Transformers Image 1
EL 50/15 Block Power Transformers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.7186 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
48.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
48.7186 €

Electronic transformers, type Block EL.

For free wiring, safety coil former with double aperture technology

Rated power 50 VA, type EL 50.

Technical specifications
Filter Property Value
Output power 50 W
Primary voltage 230 V
Secondary voltage (1) 15 V
Secondary voltage (2) 15 V
Secondary amperage 1 1.666 A
secondary amperage 2 1.666 A
efficiency 81 %
Length 75 mm
Width 59 mm
Height 67 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back