EL 18/9 | Block
Safety transformer, 18 VA, 6 V/9 V, 72 %, EL 18/9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.8948 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 18 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 6 V | |
| Secondary voltage (2) | 9 V | |
| efficiency | 72 % | |
| Length | 60 mm | |
| Width | 47 mm | |
| Height | 55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |