EL 18/12 | Block

Safety transformer, 18 VA, 12 V/12 V, 72 %, EL 18/12

Order No.: 42C1005
EAN: 4099891344467
MPN:
EL 18/12
Series: EL
EL 18/12 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.8948 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
24.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.8948 €
Technical specifications
Filter Property Value
Output power 18 W
Primary voltage 230 V
Secondary voltage (1) 12 V
Secondary voltage (2) 12 V
efficiency 72 %
Length 60 mm
Width 47 mm
Height 55 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back