EL 13/9 | Block

Safety transformer, 13 VA, 9 V/9 V, 0.722 A/0.722 A, 67 %, EL 13/9

Order No.: 36C712
EAN: 4099891343903
MPN:
EL 13/9
Series: EL
EL 13/9 Block Power Transformers Image 1
EL 13/9 Block Power Transformers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.4553 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
22.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.4553 €

Electronic transformers, type Block EL.

For free wiring, safety coil former with double aperture technology

Rated power 13 VA, type EL 13.

Technical specifications
Filter Property Value
Output power 13 W
Primary voltage 230 V
Secondary voltage (1) 9 V
Secondary voltage (2) 9 V
Secondary amperage 1 0.722 A
secondary amperage 2 0.722 A
efficiency 67 %
Length 54 mm
Width 40 mm
Height 50 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back