EL 13/6 | Block

Safety transformer, 13 VA, 24 V/6 V, 67 %, EL 13/6

Order No.: 42C1004
EAN: 4099891344450
MPN:
EL 13/6
Series: EL
EL 13/6 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.4553 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
22.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.4553 €
Technical specifications
Filter Property Value
Output power 13 W
Primary voltage 230 V
Secondary voltage (1) 24 V
Secondary voltage (2) 6 V
efficiency 67 %
Length 54 mm
Width 40 mm
Height 50 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back