EL 100/12 | Block

Safety transformer, 100 VA, 12 V/12 V, 4.166 A/4.166 A, 88 %, EL 100/12

Order No.: 36C754
EAN: 4099891344030
MPN:
EL 100/12
Series: EL
EL 100/12 Block Power Transformers Image 1
EL 100/12 Block Power Transformers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.6829 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
48.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
48.6829 €

Electronic transformers, type Block EL.

For free wiring, safety coil former with double aperture technology

Rated power 100 VA, type EL 100.

Technical specifications
Filter Property Value
Output power 100 W
Primary voltage 230 V
Secondary voltage (1) 12 V
Secondary voltage (2) 12 V
Secondary amperage 1 4.166 A
secondary amperage 2 4.166 A
efficiency 88 %
Length 84 mm
Width 80 mm
Height 76 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back