AIM 3,2/1,6 | Block
Economy transformer, 220 V/230 V/240 V, 1.6 A/3.2 A, AIM 3,2/1,6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.0651 € *
Standard delivery time from the manufacturer is: 3 Weeks
Autotransformers in enclosure, type Block AIM.
For screw mounting, with terminal block, integrated fusing and thermal protection against short-circuit and overload. Not electrically isolated from mains
Output current 3.2 A, type AIM 3,2/1,6.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Secondary voltage (1) | 220 V | |
| Secondary voltage (2) | 230 V | |
| Secondary voltage (3) | 240 V | |
| Secondary amperage 1 | 1.6 A | |
| secondary amperage 2 | 3.2 A | |
| Length | 223 mm | |
| Width | 117 mm | |
| Height | 97 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |