AIM 16/8 | Block
Economy transformer, 115 V/220 V/230 V, AIM 16/8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
373.2792 € *
Standard delivery time from the manufacturer is: 3 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Primary voltage | 115 V | |
| Secondary voltage (1) | 115 V | |
| Secondary voltage (2) | 220 V | |
| Secondary voltage (3) | 230 V | |
| Length | 283 mm | |
| Width | 200 mm | |
| Height | 165 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |