ACT 63 | Block
DIN rail safety transformer, 63 VA, 24 V, ACT 63
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
122.6771 € *
Standard delivery time from the manufacturer is: 3 Weeks
Rail-mount safety transformers in enclosure, type Block ACT.
To IEC 61558, EN 61558 and VDE 0570, in stable plastic housing, sealed and molded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 63 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 24 V | |
| Length | 159 mm | |
| Width | 94 mm | |
| Height | 63 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |