ACT 25 | Block

DIN rail safety transformer, 25 VA, 24 V, ACT 25

Order No.: 32C700
EAN: 4099891343767
MPN:
ACT 25
Series: ACT
ACT 25 Block Power Transformers Image 1
ACT 25 Block Power Transformers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
78.3139 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
78.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
78.3139 €

Rail-mount safety transformers in enclosure, type Block ACT.

To IEC 61558, EN 61558 and VDE 0570, in stable plastic housing, sealed and molded

Technical specifications
Filter Property Value
Output power 25 W
Primary voltage 230 V
Secondary voltage (1) 24 V
Length 106 mm
Width 94 mm
Height 63 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back