VCM 16/2/18 | Block
PCB transformer, 16 VA, 18 V/18 V, 444 mA/444 mA, 76 %, VCM 16/2/18
Unit Price (€ / pc.)
16.4934 € *
Standard delivery time from the manufacturer is: 2 Weeks
PCB transformers w additional mounting option, type Block VCM.
Mounting straps on the housing. Safety transformer to DIN EN 61558, VDE 0570, IEC 61558, double-aperture coil former
With rated power 16 VA, type VCM 16.
Technical specifications
Filter | Property | Value |
---|---|---|
Length | 75.2 mm | |
Primary voltage | 230 V | |
Secondary voltage (2) | 18 V | |
Secondary amperage 1 | 444 mA | |
Height | 39 mm | |
Output power | 16 W | |
efficiency | 76 % | |
secondary amperage 2 | 444 mA | |
Width | 47.1 mm | |
Secondary voltage (1) | 18 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85043180 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |