VC 3,2/2/9 | Block

PCB transformer, 3.2 VA, 9 V/9 V, 177 mA/177 mA, 60 %, VC 3,2/2/9

Order No.: 39C118
EAN: 4099891348175
MPN:
VC 3,2/2/9
Series: VC
VC 3,2/2/9 Block PCB Transformers Image 1
VC 3,2/2/9 Block PCB Transformers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9377 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.9377 €

PCB transformers, type Block VC.

With rated power 3.2 VA, type VC 3,2.

Technical specifications
Filter Property Value
Output power 3.2 W
Primary voltage 230 V
Secondary voltage (1) 9 V
Secondary voltage (2) 9 V
Secondary amperage 1 177 mA
secondary amperage 2 177 mA
efficiency 60 %
Length 41 mm
Width 35 mm
Height 28.1 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes