VC 3,2/2/18 | Block

PCB transformer, 3.2 VA, 18 V/18 V, 88 mA/88 mA, 60 %, VC 3,2/2/18

Order No.: 39C124
EAN: 4099891348205
MPN:
VC 3,2/2/18
Series: VC
VC 3,2/2/18 Block PCB Transformers Image 1
VC 3,2/2/18 Block PCB Transformers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9968 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.9968 €

PCB transformers, type Block VC.

With rated power 3.2 VA, type VC 3,2.

Technical specifications
Filter Property Value
Output power 3.2 W
Primary voltage 230 V
Secondary voltage (1) 18 V
Secondary voltage (2) 18 V
Secondary amperage 1 88 mA
secondary amperage 2 88 mA
efficiency 60 %
Length 41 mm
Width 35 mm
Height 28.1 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes