VC 3,2/1/18 | Block

PCB transformer, 3.2 VA, 18 V, 60 %, VC 3,2/1/18

Order No.: 42C1433
EAN: 4099891349714
MPN:
VC 3,2/1/18
Series: VC
VC 3,2/1/18 Block PCB Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8663 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.8663 €
Technical specifications
Filter Property Value
Output power 3.2 W
Primary voltage 230 V
Secondary voltage (1) 18 V
efficiency 60 %
Length 41 mm
Width 35 mm
Height 28 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes