VC 10/2/8 | Block

PCB transformer, 10 VA, 8 V/8 V, 625 mA/625 mA, 74 %, VC 10/2/8

Order No.: 39C176
EAN: 4099891348366
MPN:
VC 10/2/8
Series: VC
VC 10/2/8 Block PCB Transformers Image 1
VC 10/2/8 Block PCB Transformers Image 2
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
12.3641 € *
Available: 1 pcs.
Total Price:
12.36 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3641 €
10 pcs.
10.8885 €
50 pcs.
10.1388 €
150 pcs.
9.6985 €
500 pcs.
9.2106 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB transformers, type Block VC.

With rated power 10 VA, type VC 10.

Technical specifications
Filter Property Value
Output power 10 W
Primary voltage 230 V
Secondary voltage (1) 8 V
Secondary voltage (2) 8 V
Secondary amperage 1 625 mA
secondary amperage 2 625 mA
efficiency 74 %
Length 51 mm
Width 43 mm
Height 34.6 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes