VC 10/2/15 | Block
PCB transformer, 10 VA, 15 V/15 V, 333 mA/333 mA, 74 %, VC 10/2/15
Unit Price (€ / pc.)
11.9595 € *
Available: 43 pcs.
Total Price:
11.96 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9595 €
10 pcs.
10.7576 €
50 pcs.
9.6747 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB transformers, type Block VC.
With rated power 10 VA, type VC 10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 10 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 15 V | |
| Secondary voltage (2) | 15 V | |
| Secondary amperage 1 | 333 mA | |
| secondary amperage 2 | 333 mA | |
| efficiency | 74 % | |
| Length | 51 mm | |
| Width | 43 mm | |
| Height | 34.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |