VC 10/2/12 | Block

PCB transformer, 10 VA, 12 V/12 V, 74 %, VC 10/2/12

Order No.: 42C1418
EAN: 4099891349561
MPN:
VC 10/2/12
Series: VC
VC 10/2/12 Block PCB Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4609 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.4609 €
Technical specifications
Filter Property Value
Output power 10 W
Primary voltage 230 V
Secondary voltage (1) 12 V
Secondary voltage (2) 12 V
efficiency 74 %
Length 51 mm
Width 43 mm
Height 34 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes