VB 2,8/2/15 | Block
PCB transformer, 2.8 VA, 15 V/15 V, 93 mA/93 mA, 57 %, VB 2,8/2/15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2467 € *
Standard delivery time from the manufacturer is: 2 Weeks
PCB transformers, short circuit-proof, type Block VB.
Safety transformer to DIN EN 61558, VDE 0570, IEC 61558
Rated power 2.8 VA, type VB 2,8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 2.8 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 15 V | |
| Secondary voltage (2) | 15 V | |
| Secondary amperage 1 | 93 mA | |
| secondary amperage 2 | 93 mA | |
| efficiency | 57 % | |
| Length | 32.3 mm | |
| Width | 27.3 mm | |
| Height | 34 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |