VB 2,8/2/12 | Block

PCB transformer, 2.8 VA, 12 V/12 V, 116 mA/116 mA, 57 %, VB 2,8/2/12

Order No.: 37C680
EAN: 4099891348021
MPN:
VB 2,8/2/12
Series: VB
VB 2,8/2/12 Block PCB Transformers Image 1
VB 2,8/2/12 Block PCB Transformers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3173 € *
Available: 1 pcs.
Total Price:
10.32 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3173 €
10 pcs.
9.0797 €
50 pcs.
8.4609 €
150 pcs.
8.0920 €
500 pcs.
7.6636 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB transformers, short circuit-proof, type Block VB.

Safety transformer to DIN EN 61558, VDE 0570, IEC 61558

Rated power 2.8 VA, type VB 2,8.

Technical specifications
Filter Property Value
Output power 2.8 W
Primary voltage 230 V
Secondary voltage (1) 12 V
Secondary voltage (2) 12 V
Secondary amperage 1 116 mA
secondary amperage 2 116 mA
efficiency 57 %
Length 32.3 mm
Width 27.3 mm
Height 34 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes