VB 2,8/1/8 | Block

PCB transformer, 2.8 VA, 8 V, 350 mA, 57 %, VB 2,8/1/8

Order No.: 37C662
EAN: 4099891347949
MPN:
VB 2,8/1/8
Series: VB
VB 2,8/1/8 Block PCB Transformers Image 1
VB 2,8/1/8 Block PCB Transformers Image 2
Image may differ

Discontinued

Unit Price (€ / pc.)
7.8897 € *
Available: 3 pcs.
Total Price:
7.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.8897 €

PCB transformers, short circuit-proof, type Block VB.

Safety transformer to DIN EN 61558, VDE 0570, IEC 61558

Rated power 2.8 VA, type VB 2,8.

Technical specifications
Filter Property Value
Output power 2.8 W
Primary voltage 230 V
Secondary voltage (1) 8 V
Secondary amperage 1 350 mA
efficiency 57 %
Length 32.3 mm
Width 27.3 mm
Height 34 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes