VB 2,8/1/6 | Block

PCB transformer, 2.8 VA, 6 V, 57 %, VB 2,8/1/6

Order No.: 42C1408
EAN: 4099891349462
MPN:
VB 2,8/1/6
Series: VB
VB 2,8/1/6 Block PCB Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9972 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.9972 €
Technical specifications
Filter Property Value
Output power 2.8 W
Primary voltage 230 V
Secondary voltage (1) 6 V
efficiency 57 %
Length 32 mm
Width 27 mm
Height 34 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes