VB 2,3/1/18 | Block

PCB transformer, 2.3 VA, 18 V, 52 %, VB 2,3/1/18

Order No.: 42C1398
EAN: 4099891349363
MPN:
VB 2,3/1/18
Series: VB
VB 2,3/1/18 Block PCB Transformers Image 1
VB 2,3/1/18 Block PCB Transformers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5922 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.59 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5922 €
10 pcs.
6.6878 €
50 pcs.
6.2237 €
150 pcs.
5.9500 €
500 pcs.
5.6525 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Output power 2.3 W
Primary voltage 230 V
Secondary voltage (1) 18 V
efficiency 52 %
Length 32 mm
Width 27 mm
Height 29 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes