VB 2,0/2/9 | Block

PCB transformer, 2 VA, 9 V/9 V, 43 %, VB 2,0/2/9

Order No.: 42C1395
EAN: 4099891349332
MPN:
VB 2,0/2/9
Series: VB
VB 2,0/2/9 Block PCB Transformers Image 1
VB 2,0/2/9 Block PCB Transformers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0809 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.0809 €
Technical specifications
Filter Property Value
Output power 2 W
Primary voltage 230 V
Secondary voltage (1) 9 V
Secondary voltage (2) 9 V
efficiency 43 %
Length 32 mm
Width 27 mm
Height 26 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes