VB 2,0/2/15 | Block
PCB transformer, 2 VA, 15 V/15 V, 66 mA/66 mA, 52 %, VB 2,0/2/15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0809 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB transformers, short circuit-proof, type Block VB.
Safety transformer to DIN EN 61558, VDE 0570, IEC 61558
Rated power 2.0 VA, type VB 2,0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 2 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 15 V | |
| Secondary voltage (2) | 15 V | |
| Secondary amperage 1 | 66 mA | |
| secondary amperage 2 | 66 mA | |
| efficiency | 52 % | |
| Length | 32.3 mm | |
| Width | 27.3 mm | |
| Height | 26.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |