VB 1,5/2/6 | Block

PCB transformer, 1.5 VA, 6 V/6 V, 125 mA/125 mA, 57 %, VB 1,5/2/6

Order No.: 37C584
EAN: 4099891347796
MPN:
VB 1,5/2/6
Series: VB
VB 1,5/2/6 Block PCB Transformers Image 1
VB 1,5/2/6 Block PCB Transformers Image 2
VB 1,5/2/6 Block PCB Transformers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3431 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.3431 €

PCB transformers, short circuit-proof, type Block VB.

Safety transformer to DIN EN 61558, VDE 0570, IEC 61558

Rated power 1.5 VA, type VB 1,5.

Technical specifications
Filter Property Value
Output power 1.5 W
Primary voltage 230 V
Secondary voltage (1) 6 V
Secondary voltage (2) 6 V
Secondary amperage 1 125 mA
secondary amperage 2 125 mA
efficiency 57 %
Length 32.3 mm
Width 27.3 mm
Height 23.8 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes