VB 1,5/2/15 | Block
PCB transformer, 1.5 VA, 15 V/15 V, 50 mA/50 mA, 57 %, VB 1,5/2/15
Unit Price (€ / pc.)
7.5089 € *
Available: 6 pcs.
Total Price:
7.51 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5089 €
10 pcs.
6.6164 €
100 pcs.
5.8072 €
250 pcs.
5.5811 €
1000 pcs.
5.2122 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB transformers, short circuit-proof, type Block VB.
Safety transformer to DIN EN 61558, VDE 0570, IEC 61558
Rated power 1.5 VA, type VB 1,5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 1.5 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 15 V | |
| Secondary voltage (2) | 15 V | |
| Secondary amperage 1 | 50 mA | |
| secondary amperage 2 | 50 mA | |
| efficiency | 57 % | |
| Length | 32.3 mm | |
| Width | 27.3 mm | |
| Height | 23.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |