VB 1,0/1/9 | Block

PCB transformer, 1 VA, 9 V, 111 mA, 55 %, VB 1,0/1/9

Order No.: 37C514
EAN: 4099891347710
MPN:
VB 1,0/1/9
Series: VB
VB 1,0/1/9 Block PCB Transformers Image 1
VB 1,0/1/9 Block PCB Transformers Image 2
VB 1,0/1/9 Block PCB Transformers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6049 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.6049 €

PCB transformers, short circuit-proof, type Block VB.

Safety transformer to DIN EN 61558, VDE 0570, IEC 61558

Rated power 1.0 VA, type VB 1,0.

Technical specifications
Filter Property Value
Output power 1 W
Primary voltage 230 V
Secondary voltage (1) 9 V
Secondary amperage 1 111 mA
efficiency 55 %
Length 32.3 mm
Width 27.3 mm
Height 21.8 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes