VB 1,0/1/18 | Block

PCB transformer, 1 VA, 18 V, 55 %, VB 1,0/1/18

Order No.: 42C1376
EAN: 4099891349141
MPN:
VB 1,0/1/18
Series: VB
VB 1,0/1/18 Block PCB Transformers Image 1
VB 1,0/1/18 Block PCB Transformers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6049 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.6049 €
Technical specifications
Filter Property Value
Output power 1 W
Primary voltage 230 V
Secondary voltage (1) 18 V
efficiency 55 %
Length 32 mm
Width 27 mm
Height 21 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes