VB 1,0/1/12 | Block
PCB transformer, 1 VA, 12 V, 83 mA, 55 %, VB 1,0/1/12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2237 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB transformers, short circuit-proof, type Block VB.
Safety transformer to DIN EN 61558, VDE 0570, IEC 61558
Rated power 1.0 VA, type VB 1,0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 1 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 12 V | |
| Secondary amperage 1 | 83 mA | |
| efficiency | 55 % | |
| Length | 32.3 mm | |
| Width | 27.3 mm | |
| Height | 21.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |