VB 0,5/2/15 | Block
PCB transformer, 0.5 VA, 15 V/15 V, 40 %, VB 0,5/2/15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6279 € *
Standard delivery time from the manufacturer is: 4 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 0.5 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 15 V | |
| Secondary voltage (2) | 15 V | |
| efficiency | 40 % | |
| Length | 22 mm | |
| Width | 22 mm | |
| Height | 19 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |